
The ISL12024IBZ is a clock IC with a frequency of 400kHz and an operating supply voltage of 3.3V. It is packaged in a SOIC package and is designed for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not require radiation hardening. The ISL12024IBZ is suitable for use in a variety of applications including those that require a clock signal with a frequency of 400kHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS |
| Width | 4mm |
| RoHS | Compliant |