
The ISL12024IRTCZ-T is a real time clock IC from Intersil. It operates over a supply voltage range of 2.7V to 5.5V and is functional between -40°C and 85°C. This device is packaged in an HVSON package and is available in quantities of 6000 per reel. The ISL12024IRTCZ-T is compliant with RoHS regulations and is suitable for use in lead-free applications.
Intersil ISL12024IRTCZ-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12024 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
No datasheet is available for this part.
