Real-Time Clock/Calendar with Embedded Unique ID; SOIC8, TSSOP8; Temp Range: -40° to 85°C
Checking distributor stock and pricing after the page loads.
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12024 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |