Real Time Clock REAL TIME CLK/CLNDR W/EEPROM IN 8LD
Intersil ISL12026AIVZ technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12026 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
No datasheet is available for this part.
