
The ISL12026AIVZ-T is a real time clock I2C/SPI bridge IC with a 64-B FIFO and 33 Mbps SPI interface. It is packaged in a TSSOP package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The ISL12026AIVZ-T is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Intersil ISL12026AIVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL12026AIVZ-T technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12026 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12026AIVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
