The ISL12027IBAZ is a surface mount clock IC with I2C and serial interfaces. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.7V to 5.5V. The device is packaged in a SOIC package and is RoHS compliant. It is designed for use in applications requiring a clock signal.
Intersil ISL12027IBAZ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12027 |
| Time Format | HH:MM:SS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12027IBAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.