
The ISL12028AIV27Z is a real-time clock IC from Intersil, operating between -40°C and 85°C. It features a 32.768kHz clock frequency and supports I2C and serial interfaces. This surface-mount device is packaged in a TSSOP package and is RoHS compliant.
Intersil ISL12028AIV27Z technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12028A |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12028AIV27Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
