
The ISL12032IVZ is a surface mount IC with a TSSOP package, operating over a temperature range of -40°C to 85°C. It features a 2-wire I2C interface and supports serial communication. The device has a memory size of 128 bytes and is compliant with AEC-Q100 standards. It is packaged in a RoHS compliant plastic package and is available in quantities of 960 per rail/Tube.
Sign in to ask questions about the Intersil ISL12032IVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL12032IVZ technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL12032 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL12032IVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.