The ISL12057IBZ is a 3.3V real-time clock IC from Intersil, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is designed for use in applications requiring a stable clock signal, with a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Intersil ISL12057IBZ technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |