
Industrial temperature grade, I2C interface real-time clock/calendar with 2B battery-backed SRAM. Features HH:MM:SS time format, operating from -40°C to 85°C with a maximum supply voltage of 5.5V. This RoHS compliant component is available in SOIC packaging and is lead-free.
Intersil ISL1208IB8Z-TK technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Non-volatile Memory Size | 2B |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1208IB8Z-TK to view detailed technical specifications.
No datasheet is available for this part.