The ISL1218IBZ-T is a real time clock integrated circuit from Intersil, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 2.7V and 5.5V. This device is available in tape and reel packaging with a quantity of 2500 units. The ISL1218IBZ-T is compliant with RoHS regulations and is not radiation hardened. It belongs to the ISL1218 series and is used in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL1218 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |