
The ISL14011IRZ is a dual clock generator IC from Intersil, featuring a QFN EP package and operating at 3.3V. It is designed to function within a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in quantities of 100, packaged in rail/Tube. The ISL14011IRZ is a member of the ISL14011 series and is not radiation hardened.
Intersil ISL14011IRZ technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL14011 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL14011IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
