
The ISL1557AIRZ is a surface mount bus transceiver with a bandwidth of 300MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 13.2V. The device has a supply current of 15mA and a slew rate of 1200V/µs. It is packaged in a QFN EP package and is RoHS compliant.
Intersil ISL1557AIRZ technical specifications.
| Bandwidth | 300MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 95dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 15mA |
| RoHS | Compliant |
No datasheet is available for this part.
