Intersil ISL1557IRZ technical specifications.
| Bandwidth | 300MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 95dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 7.5mV |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 2 |
| Output Current | 750mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1557IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
