ADSL Driver Dual 24-Pin QFN EP T/R
Intersil ISL1561IRZ-T13 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 66dB |
| Max Supply Voltage | 14.7V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.