
Power Line Communication (PLC); MSOP10, QFN16; Temp Range: -40° to 85°C
Intersil ISL1571IRZ-T7 technical specifications.
| Bandwidth | 250MHz |
| Package/Case | QFN |
| Input Bias Current | 3uA |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Voltage Gain | 1dB |
| RoHS | Compliant |
No datasheet is available for this part.
