Buffers & Line Drivers ISL1591IRTZ FIXED GAIN DL PORT VDSL2
Intersil ISL1591IRTZ-T13 technical specifications.
| Bandwidth | 170MHz |
| Common Mode Rejection Ratio | 66dB |
| Max Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.