Sign in to ask questions about the Intersil ISL1904FAZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL1904FAZ-T7A technical specifications.
| Package/Case | QSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.8mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1904FAZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
