
The ISL21007BFB812Z is a 1.25V fixed voltage regulator from Intersil, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device has a maximum output current of 7mA and an operating supply current of 150uA. It is RoHS compliant and available in quantities of 100 in rail or tube packaging.
Intersil ISL21007BFB812Z technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 150uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21007BFB812Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.