
The ISL21007DFB830Z-TK is a 3V FGA series voltage reference from Intersil. It features a 0.16% tolerance and is available in a SOIC package. The device operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 150uA. The ISL21007DFB830Z-TK is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Intersil ISL21007DFB830Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL21007DFB830Z-TK technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 150uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.16% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21007DFB830Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
