
Precision 2.5V FGA™ series voltage reference, fixed output type, offering 0.04% tolerance. Features a high 18V maximum input voltage and a wide operating temperature range of -40°C to 125°C. This surface mount SOIC package component operates with a low 180µA supply current and delivers up to 7mA output current. RoHS compliant and lead-free.
Intersil ISL21009BFB825Z technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 180uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21009BFB825Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
