
The ISL21009BFB825Z-T7A is a fixed voltage regulator with a nominal output voltage of 2.5V. It operates from a maximum input voltage of 18V and has a maximum output current of 7mA. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Intersil ISL21009BFB825Z-T7A technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 180uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Type | Series |
| Series | FGA™ |
| Tolerance | 0.04% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21009BFB825Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.