
The ISL21009BFB841Z-TK is a fixed voltage reference from Intersil, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 7mA. The device is RoHS compliant and has a tolerance of 0.04%. It is a series type voltage reference and is not radiation hardened.
Sign in to ask questions about the Intersil ISL21009BFB841Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL21009BFB841Z-TK technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 180uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21009BFB841Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
