
The ISL21009BFB850Z-TK is a 5V fixed voltage reference from Intersil, featuring a 5V output voltage and 7mA output current. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has an operating supply current of 180uA. It is RoHS compliant and part of the FGA series.
Intersil ISL21009BFB850Z-TK technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 180uA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21009BFB850Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
