
The ISL2100AAR3Z is a dual gate driver IC from Intersil, packaged in a DFN EP package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can supply up to 2A of current and has a maximum power dissipation of 2.27W. The turn-on and turn-off delay times are 8ns and 6ns, respectively, with a fall time of 600ns.
Sign in to ask questions about the Intersil ISL2100AAR3Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL2100AAR3Z technical specifications.
| Package/Case | DFN EP |
| Fall Time | 600ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2.27W |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL2100A |
| Supply Current | 2.2mA |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL2100AAR3Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
