
The ISL2100AAR3Z-T is a dual 2A gate driver from Intersil, packaged in a DFN EP surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 2.27W and a maximum supply current of 2.2mA. It has a fast turn-on and turn-off delay time of 8ns and 6ns, respectively.
Intersil ISL2100AAR3Z-T technical specifications.
| Package/Case | DFN EP |
| Fall Time | 600ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2.27W |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL2100A |
| Supply Current | 2.2mA |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
No datasheet is available for this part.
