Intersil ISL21010CFH325Z-T7A technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21010CFH325Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
