
3V micropower voltage reference, series, fixed type, with 0.2% tolerance. Features a 3V output voltage and a maximum output current of 25mA. Operates from a 5.5V maximum supply voltage and consumes a maximum supply current of 100uA, with a quiescent current of 80uA. Packaged in a TO-236-3 (SOT3) surface mount configuration, measuring 2.92mm in length, 1.3mm in width, and 0.91mm in height. Suitable for operation across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Height | 0.91mm |
| Length | 2.92mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 3V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 25mA |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Width | 1.3mm |
| RoHS | Compliant |
