
The ISL21010DFH312Z-TK is a 1.25V voltage reference from Intersil, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 25mA. The device is RoHS compliant and has a quiescent current of 100uA. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Intersil ISL21010DFH312Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL21010DFH312Z-TK technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 25mA |
| Output Voltage | 1.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21010DFH312Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
