
The ISL2101AABZ is a dual gate driver IC from Intersil, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features two drivers with a maximum output current of 2A and a maximum power dissipation of 2.27W. The turn-on and turn-off delay times are 8ns and 6ns, respectively. The IC is available in a rail/Tube packaging configuration with 98 units per package.
Sign in to ask questions about the Intersil ISL2101AABZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL2101AABZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 600ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2.27W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL2101A |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL2101AABZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.