The ISL21032CPH306Z is a voltage reference from Intersil with a temperature grade of AUTOMOTIVE. It has a supply voltage range of 2.7V to 5.5V and operates at temperatures between -40°C and 130°C. The device is available in a 1.3mm x 2.92mm TSSOP package.
Sign in to ask questions about the Intersil ISL21032CPH306Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL21032CPH306Z technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intersil ISL21032CPH306Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.