Sign in to ask questions about the Intersil ISL21032CPH306Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL21032CPH306Z-TK technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 7mA |
| Output Voltage | 600mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | FGA™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21032CPH306Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.