
The ISL21060BFH630Z-TK is a 3V fixed voltage reference from Intersil, packaged in a SOT-23 surface mount package. It operates from a 3.2V to 6.5V input voltage range and is specified for use over a -40°C to 125°C temperature range. The device has an output current capability of 10mA and an operating supply current of 40uA. It is RoHS compliant and available in quantities of 1000 per reel.
Intersil ISL21060BFH630Z-TK technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 40uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.03% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21060BFH630Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
