
2.5V NanoPower Voltage Reference IC, SOT-23 package, offering 0.3% tolerance. Features a low supply current of 1.5µA and a maximum output current of 7mA. Operates across a wide temperature range of -40°C to 85°C with a maximum supply voltage of 5.5V. Surface mountable and lead-free compliant.
Checking distributor stock and pricing after the page loads.
Intersil ISL21080CIH325Z-TK technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 1.5uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 1.5uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.3% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.