
Surface mount voltage reference IC with a 900mV output voltage and 0.7% tolerance. Features a maximum input voltage of 6.5V and a maximum supply voltage of 5.5V. Operates within a temperature range of -40°C to 85°C, drawing a quiescent current of 1.5uA and capable of delivering up to 7mA output current. Packaged in SOT-23, this RoHS compliant component is lead-free.
Intersil ISL21080DIH309Z-TK technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 1.5uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 900mV |
| Packaging | Cut Tape |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Tolerance | 0.7% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21080DIH309Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
