
The ISL2111ARTZ is a dual gate driver IC from Intersil, designed for high-current applications. It operates over a wide supply voltage range of 8V to 114V and can handle up to 4A of output current. The device is RoHS compliant and suitable for surface mount applications. It can withstand temperatures from -40°C to 125°C, making it suitable for a variety of industrial and automotive applications.
Sign in to ask questions about the Intersil ISL2111ARTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL2111ARTZ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3.1W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL2111ARTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.