
Dual-channel MOSFET gate driver IC, surface mount DFN package, operating from 8V to 114V supply. Features 4A maximum output current, 7.5ns fall time, and 3.1W maximum power dissipation. Designed for high-temperature applications with a maximum operating temperature of 125°C. RoHS compliant.
Sign in to ask questions about the Intersil ISL2111ARTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL2111ARTZ-T technical specifications.
| Package/Case | DFN |
| Fall Time | 7.5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3.1W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL2111ARTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
