
The ISL21400IU8Z is a surface mount voltage reference from Intersil with a maximum operating temperature of -40°C to 85°C. It has a single output channel and a quiescent current of 500uA. The device is RoHS compliant and available in a 50-piece rail/tube packaging. The ISL21400IU8Z has a tolerance of 2% and a reference voltage of 1.2V.
Intersil ISL21400IU8Z technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 9mA |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | ISL21400 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21400IU8Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
