Intersil ISL21400IU8Z-TK technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 0V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 500uA |
| Output Current | 9mA |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21400IU8Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
