
The ISL22316WFU10Z is a single-channel, 128-position non-volatile digital potentiometer from Intersil. It operates over a temperature range of -40°C to 125°C and is available in a lead-free MSOP-10 package. The device features an I2C/SPI interface and a resistance of 10kR with a tolerance of 20%. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Intersil ISL22316WFU10Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL22316WFU10Z technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22316WFU10Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.