The ISL22326UFV14Z is a dual 128-position digital potentiometer from Intersil. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a TSSOP-14 package and is mounted on the surface. It is compliant with RoHS regulations and is available in quantities of 960 per rail/Tube packaging.
Intersil ISL22326UFV14Z technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial |
| Length | 5.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 3mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22326UFV14Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
