
The ISL22329WFU10Z-TK is a dual 128-position digital potentiometer from Intersil, featuring an I2C interface and packaged in an MSOP. This device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a resistance of 10kΩ and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Intersil ISL22329WFU10Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL22329WFU10Z-TK technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22329WFU10Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
