
The ISL22414UFU10Z-TK is a digital potentiometer with 256 positions, operating on a 3.3V supply voltage. It features a SPI interface and is packaged in an MSOP package. The device is rated for operation over a temperature range of -40°C to 125°C and is RoHS compliant.
Intersil ISL22414UFU10Z-TK technical specifications.
| Package/Case | MSOP |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | -1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22414UFU10Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.