
The ISL22416WFRT10Z-TK is a 128-position digital potentiometer from Intersil. It operates on a 3.3V supply voltage and is capable of withstanding temperatures up to 125°C. This device is designed for surface mount applications and is available in tape and reel packaging. The ISL22416WFRT10Z-TK is RoHS compliant and features a resistance of 10kΩ. It can supply 3mA of current and is suitable for use in a variety of digital potentiometer applications.
Intersil ISL22416WFRT10Z-TK technical specifications.
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22416WFRT10Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
