
The ISL22424UFR16Z is a dual 256-position digital potentiometer from Intersil. It operates over a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device features a QFN EP package and is mounted using surface mount techniques. It is compliant with RoHS regulations and is available in quantities of 750 per packaging unit.
Intersil ISL22424UFR16Z technical specifications.
| Package/Case | QFN EP |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | -1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22424UFR16Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.