
The ISL22444UFV20Z is a 4-channel digital potentiometer with 256 positions, designed for SPI communication. It operates within a temperature range of -40°C to 125°C and is powered by a 2.25V to 5.5V supply voltage. The device is mounted using surface mount technology and is compliant with RoHS regulations. The ISL22444UFV20Z has a maximum supply current of 600uA and is available in a TSSOP package.
Intersil ISL22444UFV20Z technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 740 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22444UFV20Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.