
The ISL22444WFR20Z is a 4-position 256-tap digital potentiometer from Intersil, featuring a SPI interface and packaged in a VQFN package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.25V, with a typical operating supply voltage of 5V. The ISL22444WFR20Z has a supply current of 600uA and is lead-free.
Intersil ISL22444WFR20Z technical specifications.
| Package/Case | VQFN |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22444WFR20Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.