The ISL22446UFRT20Z is a 4-channel digital potentiometer from Intersil, featuring a 128-position memory and SPI interface. It operates over a temperature range of -40°C to 125°C and is supplied by a voltage between 2.7V and 5.5V. The device is RoHS compliant and available in a surface-mount package. With a supply current of 3mA, this digital potentiometer is suitable for a range of applications.
Intersil ISL22446UFRT20Z technical specifications.
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22446UFRT20Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
