
The ISL22449UFV14Z is a 4-channel digital potentiometer with SPI interface, 128-position resolution, and a TSSOP package. It operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and available in a rail/Tube packaging configuration.
Intersil ISL22449UFV14Z technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22449UFV14Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
