
The ISL22511UFRU10Z-TK is a 32-position digital potentiometer with a 2-wire interface. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device is mounted using surface mount technology and is available in a tape and reel packaging format with 1000 pieces per reel. It is compliant with RoHS regulations and has a supply current of 150uA.
Intersil ISL22511UFRU10Z-TK technical specifications.
| Interface | 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22511UFRU10Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
